
TZ2805A | |
|---|---|
DigiKey Part Number | 4606-TZ2805ATR-ND - Tape & Reel (TR) 4606-TZ2805ACT-ND - Cut Tape (CT) 4606-TZ2805ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2805A |
Description | CRYSTAL 50MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 19pF 15 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 19pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTL571250-Q26-008 | Siward | 500 | 3994-XTL571250-Q26-008CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,68300 € | 16,83 € |
| 25 | 1,59160 € | 39,79 € |
| 50 | 1,52540 € | 76,27 € |
| 100 | 1,46240 € | 146,24 € |
| 250 | 1,38300 € | 345,75 € |
| 500 | 1,32582 € | 662,91 € |
| 1.000 | 1,31075 € | 1.310,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18901 € | 3.567,03 € |
| 6.000 | 1,14003 € | 6.840,18 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

