
TZ2793A | |
|---|---|
DigiKey Part Number | 4606-TZ2793ATR-ND - Tape & Reel (TR) 4606-TZ2793ACT-ND - Cut Tape (CT) 4606-TZ2793ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2793A |
Description | CRYSTAL 50MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,18600 € | 41,86 € |
| 25 | 3,95880 € | 98,97 € |
| 50 | 3,79520 € | 189,76 € |
| 100 | 3,65390 € | 365,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,98521 € | 8.955,63 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

