
TZ2761DOAF43 | |
|---|---|
DigiKey Part Number | 4606-TZ2761DOAF43TR-ND - Tape & Reel (TR) 4606-TZ2761DOAF43CT-ND - Cut Tape (CT) 4606-TZ2761DOAF43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2761DOAF43 |
Description | CRYSTAL 16MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±29ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,64600 € | 16,15 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,59370 € | 59,37 € |
| 250 | 0,56140 € | 140,35 € |
| 500 | 0,53818 € | 269,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51591 € | 515,91 € |
| 2.000 | 0,49459 € | 989,18 € |
| 3.000 | 0,48253 € | 1.447,59 € |
| 5.000 | 0,46776 € | 2.338,80 € |
| 7.000 | 0,45829 € | 3.208,03 € |
| 10.000 | 0,44846 € | 4.484,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

