
TZ2746B | |
|---|---|
DigiKey Part Number | 4606-TZ2746BTR-ND - Tape & Reel (TR) 4606-TZ2746BCT-ND - Cut Tape (CT) 4606-TZ2746BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2746B |
Description | CRYSTAL 40MHZ 11.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 11.5pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 11.5pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,65520 € | 41,38 € |
| 50 | 1,58680 € | 79,34 € |
| 100 | 1,52110 € | 152,11 € |
| 250 | 1,43856 € | 359,64 € |
| 500 | 1,37912 € | 689,56 € |
| 1.000 | 1,36939 € | 1.369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23680 € | 3.710,40 € |
| 6.000 | 1,18585 € | 7.115,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

