40 MHz ±7ppm Crystal 11.5pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ2746A

DigiKey Part Number
4606-TZ2746ATR-ND - Tape & Reel (TR)
4606-TZ2746ACT-ND - Cut Tape (CT)
4606-TZ2746ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ2746A
Description
CRYSTAL 40MHZ 11.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±7ppm Crystal 11.5pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
11.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,86100 €18,61 €
251,75960 €43,99 €
501,68680 €84,34 €
1001,61720 €161,72 €
2501,52940 €382,35 €
5001,46940 €734,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,31494 €3.944,82 €
6.0001,26080 €7.564,80 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €