
TZ2719B | |
|---|---|
DigiKey Part Number | 4606-TZ2719BTR-ND - Tape & Reel (TR) 4606-TZ2719BCT-ND - Cut Tape (CT) 4606-TZ2719BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2719B |
Description | CRYSTAL 26MHZ 7.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7.5pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,92280 € | 73,07 € |
| 50 | 2,80160 € | 140,08 € |
| 100 | 2,68590 € | 268,59 € |
| 250 | 2,60068 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18451 € | 6.553,53 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

