
TZ2623B | |
|---|---|
DigiKey Part Number | 4606-TZ2623BTR-ND - Tape & Reel (TR) 4606-TZ2623BCT-ND - Cut Tape (CT) 4606-TZ2623BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2623B |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C11A32M00000 | CTS-Frequency Controls | 15.441 | 110-403C11A32M00000CT-ND | 0,40000 € | Parametric Equivalent |
| 7M-32.000MEEQ-T | TXC CORPORATION | 46.267 | 887-1331-1-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,22900 € | 22,29 € |
| 100 | 1,74570 € | 174,57 € |
| 500 | 1,53344 € | 766,72 € |
| 1.000 | 1,46435 € | 1.464,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37595 € | 4.127,85 € |
| 6.000 | 1,33112 € | 7.986,72 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

