
TZ2623B | |
|---|---|
DigiKey Part Number | 4606-TZ2623BTR-ND - Tape & Reel (TR) 4606-TZ2623BCT-ND - Cut Tape (CT) 4606-TZ2623BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2623B |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,25700 € | 22,57 € |
| 100 | 1,76770 € | 176,77 € |
| 500 | 1,55274 € | 776,37 € |
| 1.000 | 1,48279 € | 1.482,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39327 € | 4.179,81 € |
| 6.000 | 1,34788 € | 8.087,28 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

