50 MHz ±12ppm Crystal 10pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ2608D

DigiKey Part Number
4606-TZ2608DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZ2608D
Description
CRYSTAL 50MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±12ppm Crystal 10pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±12ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±12ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,47157 €4.414,71 €
6.0001,41101 €8.466,06 €
Manufacturers Standard Package
Unit Price without VAT:1,47157 €
Unit Price with VAT:1,75117 €