
TZ2591A | |
|---|---|
DigiKey Part Number | 4606-TZ2591ATR-ND - Tape & Reel (TR) 4606-TZ2591ACT-ND - Cut Tape (CT) 4606-TZ2591ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2591A |
Description | CRYSTAL 32MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 2,10080 € | 52,52 € |
| 50 | 2,01380 € | 100,69 € |
| 100 | 1,93060 € | 193,06 € |
| 250 | 1,82580 € | 456,45 € |
| 500 | 1,79074 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56989 € | 4.709,67 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

