
TZ2573B | |
|---|---|
DigiKey Part Number | 4606-TZ2573BTR-ND - Tape & Reel (TR) 4606-TZ2573BCT-ND - Cut Tape (CT) 4606-TZ2573BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2573B |
Description | CRYSTAL 25MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,96280 € | 49,07 € |
| 50 | 1,88180 € | 94,09 € |
| 100 | 1,80390 € | 180,39 € |
| 250 | 1,70600 € | 426,50 € |
| 500 | 1,65906 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46684 € | 4.400,52 € |
| 6.000 | 1,40647 € | 8.438,82 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

