
TZ2573B | |
|---|---|
DigiKey Part Number | 4606-TZ2573BTR-ND - Tape & Reel (TR) 4606-TZ2573BCT-ND - Cut Tape (CT) 4606-TZ2573BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2573B |
Description | CRYSTAL 25MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-10-33B-CKY-TR3 | ECS Inc. | 2.711 | 50-ECS-250-10-33B-CKY-TR3CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,06600 € | 20,66 € |
| 25 | 1,95400 € | 48,85 € |
| 50 | 1,87320 € | 93,66 € |
| 100 | 1,79570 € | 179,57 € |
| 250 | 1,69828 € | 424,57 € |
| 500 | 1,65154 € | 825,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46019 € | 4.380,57 € |
| 6.000 | 1,40009 € | 8.400,54 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

