
TZ2529B | |
|---|---|
DigiKey Part Number | 4606-TZ2529BTR-ND - Tape & Reel (TR) 4606-TZ2529BCT-ND - Cut Tape (CT) 4606-TZ2529BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2529B |
Description | CRYSTAL 50MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,36500 € | 23,65 € |
| 25 | 2,23640 € | 55,91 € |
| 50 | 2,14400 € | 107,20 € |
| 100 | 2,05530 € | 205,53 € |
| 250 | 1,94384 € | 485,96 € |
| 500 | 1,92452 € | 962,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67142 € | 5.014,26 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

