
TZ2477C | |
|---|---|
DigiKey Part Number | 4606-TZ2477CTR-ND - Tape & Reel (TR) 4606-TZ2477CCT-ND - Cut Tape (CT) 4606-TZ2477CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2477C |
Description | CRYSTAL 25MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 25 MHz | Package / Case |
Frequency Stability ±50ppm | Supplier Device Package 4-SMD (2.5x2) |
Frequency Tolerance ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Load Capacitance 8pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,49800 € | 34,98 € |
| 25 | 3,30800 € | 82,70 € |
| 50 | 3,17140 € | 158,57 € |
| 100 | 3,04030 € | 304,03 € |
| 250 | 2,87540 € | 718,85 € |
| 500 | 2,86076 € | 1.430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47284 € | 7.418,52 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

