
TZ2441C | |
|---|---|
DigiKey Part Number | 4606-TZ2441CTR-ND - Tape & Reel (TR) 4606-TZ2441CCT-ND - Cut Tape (CT) 4606-TZ2441CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2441C |
Description | CRYSTAL 24MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,74840 € | 87,42 € |
| 100 | 1,67610 € | 167,61 € |
| 250 | 1,58512 € | 396,28 € |
| 500 | 1,52740 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36287 € | 4.088,61 € |
| 6.000 | 1,30676 € | 7.840,56 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

