
TZ2094A | |
|---|---|
DigiKey Part Number | 4606-TZ2094ATR-ND - Tape & Reel (TR) 4606-TZ2094ACT-ND - Cut Tape (CT) 4606-TZ2094ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2094A |
Description | CRYSTAL 12MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 180 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,50900 € | 35,09 € |
| 25 | 3,31800 € | 82,95 € |
| 50 | 3,18120 € | 159,06 € |
| 100 | 3,04960 € | 304,96 € |
| 250 | 2,99556 € | 748,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,48052 € | 7.441,56 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

