
TZ2084A | |
|---|---|
DigiKey Part Number | 4606-TZ2084ATR-ND - Tape & Reel (TR) 4606-TZ2084ACT-ND - Cut Tape (CT) 4606-TZ2084ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2084A |
Description | CRYSTAL 40MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.65x1.25) |
Frequency Stability ±20ppm | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,57600 € | 55,76 € |
| 100 | 4,55170 € | 455,17 € |
| 500 | 4,13510 € | 2.067,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,77546 € | 11.326,38 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

