Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZ2065A | |
|---|---|
DigiKey Part Number | 4606-TZ2065ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ2065A |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830050789 | Würth Elektronik | 16.694 | 732-830050789CT-ND | 0,62000 € | Parametric Equivalent |
| 9HT11-32.768KDZF-T | TXC CORPORATION | 84.002 | 887-1425-1-ND | 0,70000 € | Parametric Equivalent |
| 9HT11-32.768KEZF-T | TXC CORPORATION | 0 | 9HT11-32.768KEZF-T-ND | 0,49915 € | Parametric Equivalent |
| ABS06-127-32.768KHZ-T | Abracon LLC | 2.829 | 535-14513-1-ND | 1,40000 € | Parametric Equivalent |
| ABS06-32.768KHZ-1-T | Abracon LLC | 318.576 | 535-10248-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,41700 € | 7.251,00 € |
| Unit Price without VAT: | 2,41700 € |
|---|---|
| Unit Price with VAT: | 2,87623 € |












