
TZ2012B | |
|---|---|
DigiKey Part Number | 4606-TZ2012BTR-ND - Tape & Reel (TR) 4606-TZ2012BCT-ND - Cut Tape (CT) 4606-TZ2012BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2012B |
Description | CRYSTAL 16MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,07480 € | 51,87 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,90660 € | 190,66 € |
| 250 | 1,80312 € | 450,78 € |
| 500 | 1,76848 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55037 € | 4.651,11 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

