
TZ1987C | |
|---|---|
DigiKey Part Number | 4606-TZ1987CTR-ND - Tape & Reel (TR) 4606-TZ1987CCT-ND - Cut Tape (CT) 4606-TZ1987CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1987C |
Description | CRYSTAL 37.4MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 102°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,22300 € | 52,23 € |
| 25 | 4,94000 € | 123,50 € |
| 50 | 4,73580 € | 236,79 € |
| 100 | 4,68750 € | 468,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,82967 € | 11.489,01 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

