
TZ1917B | |
|---|---|
DigiKey Part Number | 4606-TZ1917BTR-ND - Tape & Reel (TR) 4606-TZ1917BCT-ND - Cut Tape (CT) 4606-TZ1917BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1917B |
Description | CRYSTAL 12.8MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,53800 € | 25,38 € |
| 25 | 2,40000 € | 60,00 € |
| 50 | 2,30100 € | 115,05 € |
| 100 | 2,20570 € | 220,57 € |
| 250 | 2,08604 € | 521,51 € |
| 500 | 2,08042 € | 1.040,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79377 € | 5.381,31 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

