
TZ1478A | |
|---|---|
DigiKey Part Number | 4606-TZ1478ATR-ND - Tape & Reel (TR) 4606-TZ1478ACT-ND - Cut Tape (CT) 4606-TZ1478ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1478A |
Description | CRYSTAL 40MHZ 10.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10.5pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10.5pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,24000 € | 32,40 € |
| 25 | 3,06440 € | 76,61 € |
| 50 | 2,93760 € | 146,88 € |
| 100 | 2,81610 € | 281,61 € |
| 250 | 2,73876 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,29053 € | 6.871,59 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

