
TZ1325C | |
|---|---|
DigiKey Part Number | 4606-TZ1325CTR-ND - Tape & Reel (TR) 4606-TZ1325CCT-ND - Cut Tape (CT) 4606-TZ1325CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1325C |
Description | CRYSTAL 26MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±10ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,31000 € | 33,10 € |
| 25 | 3,12920 € | 78,23 € |
| 50 | 3,00000 € | 150,00 € |
| 100 | 2,87600 € | 287,60 € |
| 250 | 2,80876 € | 702,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33925 € | 7.017,75 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

