
TZ1323B | |
|---|---|
DigiKey Part Number | 4606-TZ1323BTR-ND - Tape & Reel (TR) 4606-TZ1323BCT-ND - Cut Tape (CT) 4606-TZ1323BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1323B |
Description | CRYSTAL 27MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 27 MHz | Package / Case |
Frequency Stability ±30ppm | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Tolerance ±10ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Load Capacitance 12pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,60700 € | 36,07 € |
| 25 | 3,41120 € | 85,28 € |
| 50 | 3,27000 € | 163,50 € |
| 100 | 3,13490 € | 313,49 € |
| 250 | 3,09484 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,54995 € | 7.649,85 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

