
TZ1204EOBN35 | |
|---|---|
DigiKey Part Number | 4606-TZ1204EOBN35TR-ND - Tape & Reel (TR) 4606-TZ1204EOBN35CT-ND - Cut Tape (CT) 4606-TZ1204EOBN35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1204EOBN35 |
Description | CRYSTAL 26MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,25400 € | 42,54 € |
| 100 | 3,43060 € | 343,06 € |
| 500 | 3,07142 € | 1.535,71 € |
| 1.000 | 3,02331 € | 3.023,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80557 € | 8.416,71 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

