
TZ1026D | |
|---|---|
DigiKey Part Number | 4606-TZ1026DTR-ND - Tape & Reel (TR) 4606-TZ1026DCT-ND - Cut Tape (CT) 4606-TZ1026DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1026D |
Description | CRYSTAL 24MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,40600 € | 34,06 € |
| 25 | 3,22080 € | 80,52 € |
| 50 | 3,08760 € | 154,38 € |
| 100 | 2,96010 € | 296,01 € |
| 250 | 2,89676 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40766 € | 7.222,98 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

