
TZ0931A | |
|---|---|
DigiKey Part Number | 4606-TZ0931ATR-ND - Tape & Reel (TR) 4606-TZ0931ACT-ND - Cut Tape (CT) 4606-TZ0931ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0931A |
Description | CRYSTAL 26MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,14300 € | 31,43 € |
| 25 | 2,97240 € | 74,31 € |
| 50 | 2,84960 € | 142,48 € |
| 100 | 2,73180 € | 273,18 € |
| 250 | 2,64660 € | 661,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,22185 € | 6.665,55 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

