
TZ0909C | |
|---|---|
DigiKey Part Number | 4606-TZ0909CTR-ND - Tape & Reel (TR) 4606-TZ0909CCT-ND - Cut Tape (CT) 4606-TZ0909CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0909C |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,99200 € | 74,80 € |
| 50 | 2,86840 € | 143,42 € |
| 100 | 2,74990 € | 274,99 € |
| 250 | 2,66636 € | 666,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,23658 € | 6.709,74 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

