
TZ0738C | |
|---|---|
DigiKey Part Number | 4606-TZ0738CTR-ND - Tape & Reel (TR) 4606-TZ0738CCT-ND - Cut Tape (CT) 4606-TZ0738CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0738C |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,41200 € | 24,12 € |
| 25 | 2,28160 € | 57,04 € |
| 50 | 2,18720 € | 109,36 € |
| 100 | 2,09670 € | 209,67 € |
| 250 | 1,98288 € | 495,72 € |
| 500 | 1,96612 € | 983,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,70502 € | 5.115,06 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

