
TZ0692C | |
|---|---|
DigiKey Part Number | 4606-TZ0692CTR-ND - Tape & Reel (TR) 4606-TZ0692CCT-ND - Cut Tape (CT) 4606-TZ0692CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0692C |
Description | CRYSTAL 24MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,81560 € | 45,39 € |
| 50 | 1,74040 € | 87,02 € |
| 100 | 1,66850 € | 166,85 € |
| 250 | 1,57792 € | 394,48 € |
| 500 | 1,52048 € | 760,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35670 € | 4.070,10 € |
| 6.000 | 1,30084 € | 7.805,04 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

