
TZ0683A | |
|---|---|
DigiKey Part Number | 4606-TZ0683ATR-ND - Tape & Reel (TR) 4606-TZ0683ACT-ND - Cut Tape (CT) 4606-TZ0683ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0683A |
Description | CRYSTAL 12MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,56160 € | 64,04 € |
| 50 | 2,45540 € | 122,77 € |
| 100 | 2,35400 € | 235,40 € |
| 250 | 2,23844 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91439 € | 5.743,17 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

