
TZ0476D | |
|---|---|
DigiKey Part Number | 4606-TZ0476DTR-ND - Tape & Reel (TR) 4606-TZ0476DCT-ND - Cut Tape (CT) 4606-TZ0476DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0476D |
Description | CRYSTAL 24MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,16200 € | 21,62 € |
| 25 | 2,04440 € | 51,11 € |
| 50 | 1,95980 € | 97,99 € |
| 100 | 1,87890 € | 187,89 € |
| 250 | 1,77692 € | 444,23 € |
| 500 | 1,70348 € | 851,74 € |
| 1.000 | 1,66444 € | 1.664,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52779 € | 4.583,37 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

