
TZ0375A | |
|---|---|
DigiKey Part Number | 4606-TZ0375ATR-ND - Tape & Reel (TR) 4606-TZ0375ACT-ND - Cut Tape (CT) 4606-TZ0375ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0375A |
Description | CRYSTAL 32MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-32.000-12-1010-R | Aker Technology Corp | 5.725 | 3997-C3E-32.000-12-1010-RCT-ND | 0,36000 € | Parametric Equivalent |
| E3SB32E001500E | Hosonic Electronic Co., Ltd | 1.648 | 3186-E3SB32E001500ECT-ND | 0,29000 € | Parametric Equivalent |
| RH100-32.000-12-F-1010-TR | Raltron Electronics | 729 | 2151-RH100-32.000-12-F-1010-TRCT-ND | 0,25000 € | Parametric Equivalent |
| X3S032000BC1HA-CHPZ | Harmony Electronics Corp / H.ELE. | 6.000 | 3226-X3S032000BC1HA-CHPZCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,07480 € | 51,87 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,90660 € | 190,66 € |
| 250 | 1,80312 € | 450,78 € |
| 500 | 1,76848 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55037 € | 4.651,11 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

