
TZ0356E | |
|---|---|
DigiKey Part Number | 4606-TZ0356ETR-ND - Tape & Reel (TR) 4606-TZ0356ECT-ND - Cut Tape (CT) 4606-TZ0356EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0356E |
Description | CRYSTAL 40MHZ 11PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 11pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,78160 € | 44,54 € |
| 50 | 1,70820 € | 85,41 € |
| 100 | 1,63750 € | 163,75 € |
| 250 | 1,54868 € | 387,17 € |
| 500 | 1,48790 € | 743,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33150 € | 3.994,50 € |
| 6.000 | 1,27667 € | 7.660,02 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

