
TZ0233A | |
|---|---|
DigiKey Part Number | 4606-TZ0233ATR-ND - Tape & Reel (TR) 4606-TZ0233ACT-ND - Cut Tape (CT) 4606-TZ0233ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0233A |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,39300 € | 23,93 € |
| 25 | 2,26360 € | 56,59 € |
| 50 | 2,16980 € | 108,49 € |
| 100 | 2,08000 € | 208,00 € |
| 250 | 1,96716 € | 491,79 € |
| 500 | 1,95052 € | 975,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69148 € | 5.074,44 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

