
TZ0111A | |
|---|---|
DigiKey Part Number | 4606-TZ0111ATR-ND - Tape & Reel (TR) 4606-TZ0111ACT-ND - Cut Tape (CT) 4606-TZ0111ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0111A |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,69200 € | 46,92 € |
| 25 | 4,43760 € | 110,94 € |
| 50 | 4,25400 € | 212,70 € |
| 100 | 4,16110 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,39960 € | 10.198,80 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

