
TX0870DAAO52 | |
|---|---|
DigiKey Part Number | 4606-TX0870DAAO52TR-ND - Tape & Reel (TR) 4606-TX0870DAAO52CT-ND - Cut Tape (CT) 4606-TX0870DAAO52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX0870DAAO52 |
Description | CRYSTAL 40MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±1.5ppm Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±1.5ppm | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,78994 € | 17.369,82 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

