
TX0851CA6302 | |
|---|---|
DigiKey Part Number | 4606-TX0851CA6302TR-ND - Tape & Reel (TR) 4606-TX0851CA6302CT-ND - Cut Tape (CT) 4606-TX0851CA6302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX0851CA6302 |
Description | 32.768K/3/2.1X1.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS, Square Wave Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 1µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (2.15x1.35) |
Function Tri-State (Output Enable) | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Output CMOS, Square Wave | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 10 | 14,44700 € | 144,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,80299 € | 35.408,97 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,42080 € |

