24 MHz TCXO CMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX0847BA5544

DigiKey Part Number
4606-TX0847BA5544TR-ND - Tape & Reel (TR)
4606-TX0847BA5544CT-ND - Cut Tape (CT)
4606-TX0847BA5544DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX0847BA5544
Description
24/1/2.5X2.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz TCXO CMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Tri-State (Output Enable)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±3ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 €10,82 €
109,40500 €94,05 €
259,08520 €227,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,42268 €22.268,04 €
Manufacturers Standard Package
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €