52 MHz TCXO Clipped Sine Wave Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX0763C

DigiKey Part Number
4606-TX0763CTR-ND - Tape & Reel (TR)
4606-TX0763CCT-ND - Cut Tape (CT)
4606-TX0763CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX0763C
Description
52/2/2.0X1.6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
52 MHz TCXO Clipped Sine Wave Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 €12,00 €
1010,42700 €104,27 €
2510,20480 €255,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,33706 €25.011,18 €
Manufacturers Standard Package
Unit Price without VAT:12,00000 €
Unit Price with VAT:14,28000 €