37.4 MHz TCXO Oscillator 3V ~ 3.6V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX0691B

DigiKey Part Number
4606-TX0691BTR-ND - Tape & Reel (TR)
4606-TX0691BCT-ND - Cut Tape (CT)
4606-TX0691BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX0691B
Description
37.4/2/2.0X1.6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.4 MHz TCXO Oscillator 3V ~ 3.6V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±2.5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2.05x1.65)
Frequency
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Voltage - Supply
3V ~ 3.6V
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,44000 €9,44 €
108,20200 €82,02 €
257,80200 €195,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,37425 €19.122,75 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €