
TX0395B | |
|---|---|
DigiKey Part Number | 4606-TX0395BTR-ND - Tape & Reel (TR) 4606-TX0395BCT-ND - Cut Tape (CT) 4606-TX0395BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX0395B |
Description | 26/2/2.5X2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (2.5x2) |
Output Clipped Sine Wave | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Voltage - Supply 2.8V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 9,90700 € | 99,07 € |
| 25 | 9,64880 € | 241,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,88282 € | 23.648,46 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

