50 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead

TX0370B

DigiKey Part Number
4606-TX0370BTR-ND - Tape & Reel (TR)
4606-TX0370BCT-ND - Cut Tape (CT)
4606-TX0370BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX0370B
Description
50/1/3.2X2.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,03000 €10,03 €
108,72000 €87,20 €
258,34480 €208,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,81756 €20.452,68 €
Manufacturers Standard Package
Unit Price without VAT:10,03000 €
Unit Price with VAT:11,93570 €