
TWLP0001A | |
|---|---|
DigiKey Part Number | 4606-TWLP0001ATR-ND - Tape & Reel (TR) 4606-TWLP0001ACT-ND - Cut Tape (CT) 4606-TWLP0001ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWLP0001A |
Description | CRYSTAL 156.25MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz Crystal 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 6-SMD (5x3.2) |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency 156.25 MHz | Height - Seated (Max) 0.053" (1.35mm) |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,75469 € | 14.264,07 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |

