
TW0732AAAE30 | |
|---|---|
DigiKey Part Number | 4606-TW0732AAAE30TR-ND - Tape & Reel (TR) 4606-TW0732AAAE30CT-ND - Cut Tape (CT) 4606-TW0732AAAE30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW0732AAAE30 |
Description | CRYSTAL 50MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50 MHz | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,84531 € | 8.535,93 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

