156.25 MHz ±10ppm Crystal 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW0692AAAE40

DigiKey Part Number
4606-TW0692AAAE40TR-ND - Tape & Reel (TR)
4606-TW0692AAAE40CT-ND - Cut Tape (CT)
4606-TW0692AAAE40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TW0692AAAE40
Description
CRYSTAL 156.25MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
156.25 MHz ±10ppm Crystal 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±10ppm
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
6-SMD (2.5x2)
Frequency
156.25 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,33000 €8,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,30125 €15.903,75 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €