156.25 MHz ±50ppm Crystal 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW0537A

DigiKey Part Number
4606-TW0537ATR-ND - Tape & Reel (TR)
4606-TW0537ACT-ND - Cut Tape (CT)
4606-TW0537ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TW0537A
Description
CRYSTAL 156.25MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
156.25 MHz ±50ppm Crystal 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
156.25 MHz
Height - Seated (Max)
0.075" (1.90mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,14000 €12,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,08511 €24.255,33 €
Manufacturers Standard Package
Unit Price without VAT:12,14000 €
Unit Price with VAT:14,44660 €