24 MHz MHz Crystal CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW0523D

DigiKey Part Number
4606-TW0523DTR-ND - Tape & Reel (TR)
4606-TW0523DCT-ND - Cut Tape (CT)
4606-TW0523DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TW0523D
Description
24/50/15/1.8/2.0X1.6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz MHz Crystal CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
2mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Supplier Device Package
4-SMD (2.05x1.65)
Function
Standby (Power Down)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,94000 €10,94 €
109,50600 €95,06 €
259,20160 €230,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,51754 €22.552,62 €
Manufacturers Standard Package
Unit Price without VAT:10,94000 €
Unit Price with VAT:13,01860 €