
TW0497A | |
|---|---|
DigiKey Part Number | 4606-TW0497ATR-ND - Tape & Reel (TR) 4606-TW0497ACT-ND - Cut Tape (CT) 4606-TW0497ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW0497A |
Description | CRYSTAL 156.25MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz ±50ppm Crystal 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 156.25 MHz | |
Frequency Tolerance | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,77633 € | 14.328,99 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

