Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TW0390D | |
|---|---|
DigiKey Part Number | 4606-TW0390DTR-ND - Tape & Reel (TR) 4606-TW0390DCT-ND - Cut Tape (CT) 4606-TW0390DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW0390D |
Description | 25/25/15/3.3/3.2X2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (3.2x2.5) |
Function Standby (Power Down) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPEBLJS-25.0000T | Abracon LLC | 0 | 535-AMMLPEBLJS-25.0000TTR-ND | 1,83238 € | Parametric Equivalent |
| AMMLPEBLRS-25.0000T | Abracon LLC | 0 | 535-AMMLPEBLRS-25.0000TTR-ND | 1,76694 € | Parametric Equivalent |
| AMMLPEBXJS-25.0000T | Abracon LLC | 0 | 535-AMMLPEBXJS-25.0000TTR-ND | 2,01562 € | Parametric Equivalent |
| AMMLPEBXRS-25.0000T | Abracon LLC | 0 | 535-AMMLPEBXRS-25.0000TTR-ND | 1,92400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66187 € | 7.985,61 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


